
Single Color LED, White, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4
CML 195E223WM technical specifications.
| Color | White |
| Length | 65mm |
| Luminous Intensity | 85mcd |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.