Sign in to ask questions about the CML 19740137 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 19740137 technical specifications.
| Color | Blue |
| Current Rating | 6mA |
| Forward Current | 6mA |
| Height | 47mm |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 60°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for CML 19740137 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.