
This red LED has a rated voltage of 230V and a forward current of 3mA. It is designed for panel mount applications and operates within a temperature range of -25°C to 60°C. The LED is compliant with RoHS regulations and is not Reach SVHC compliant. It has a luminous intensity of 300mcd and a lifespan of 100 hours.
CML 19740230 technical specifications.
| Approvals | UL, VDE |
| Color | Red |
| Current Rating | 3mA |
| Forward Current | 3mA |
| Height | 2mm |
| Lens Color | Red |
| Life (Hours) | 100Hour |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.