Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2
CML 19740232 technical specifications.
| Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 200mcd |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.