Single Color LED, Blue, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2
CML 19740237 technical specifications.
| Color | Blue |
| Current Rating | 3mA |
| Height | 47mm |
| Luminous Intensity | 75mcd |
| RoHS Compliant | Yes |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.