Single Color LED, White, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2
CML 1974023W technical specifications.
| Color | White |
| Current Rating | 3mA |
| Lens Color | White |
| Luminous Intensity | 135mcd |
| RoHS Compliant | Yes |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.