CML 1980000350450 technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Lead Length | 450mm |
| Luminous Intensity | 45mcd |
| Material | Plastic |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 1980000350450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.