CML 1980100051900 technical specifications.
| Color | Green |
| Lead Length | 900mm |
| Luminous Intensity | 40mcd |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 1980100051900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.