
This 14V opto lamp features a current rating of 80mA and is packaged in a PLCC format with a lead length of 19mm. It operates within a DC rated voltage of 14V and has a voltage rating of 14V. The lamp does not comply with Reach SVHC regulations.
CML 2182 technical specifications.
| Package/Case | PLCC |
| Current Rating | 80mA |
| Lead Length | 19mm |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | No |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CML 2182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
