
General purpose lamp with a T1.3/4 medium flange base, operating at 6V and consuming 1.2W. Features a clear lens and a 5.84mm diameter. Rated for 200mA current and 0.59 MSCP luminous intensity. This module-type component contains lead and is not Reach SVHC compliant.
CML 328 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 200mA |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| MSCP | 0.59MSCP |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| Voltage Rating | 6V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for CML 328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
