CML 330 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 80mA |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| MSCP | 0.62MSCP |
| Operating Supply Voltage | 14V |
| Outside Diameter | 7.37mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CML 330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
