CML 33203002 technical specifications.
| Color | Black |
| Height | 300mm |
| Lead Length | 300mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for CML 33203002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
