CML 382 technical specifications.
| Package/Case | Module |
| Mount | Flanges |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CML 382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
