CML 385 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 40mA |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Midget Flange |
| Lens Size | 6.35mm |
| Lens Style | Round, Domed |
| MSCP | 0.24MSCP |
| Operating Supply Voltage | 28V |
| Outside Diameter | 7.37mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
