
The 12V 40mA General Lamp Module is a 12V DC rated component with a current rating of 40mA. It has a module package with flange mount. The operating supply voltage is 12V. This component is not Reach SVHC compliant. It is designed for general use.
CML 394 technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Mount | Flanges |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.