This green LED has a luminous intensity of 1.6mcd and a viewing angle of 50°. It is designed for through hole mounting and operates within a temperature range of -20°C to 100°C. The LED is lead free and RoHS compliant.
CML 4300F5LC technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.18mm |
| Diameter | 2.92mm |
| Lead Free | Lead Free |
| Length | 3.18mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 24W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.