CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
CML 4303F7 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.3mm |
| Diameter | 3.1mm |
| Length | 3.3mm |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for CML 4303F7 to view detailed technical specifications.
No datasheet is available for this part.