CML 509K technical specifications.
| Current Rating | 180mA |
| Mount | Screw |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for CML 509K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.