CML 5100H7 PMI RND .25" LED 2.1V Wire YLW Part of the VCC Family of Products
CML 5100H7 technical specifications.
| Color | Yellow |
| Diameter | 7.11mm |
| Height | 13.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Luminous Intensity | 25mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for CML 5100H7 to view detailed technical specifications.
No datasheet is available for this part.