Indicator, Pnl Mnt, LED, Mnt-Sz 0.192", Snap-Fit, Red, 2V, Leads
CML 5210F1 technical specifications.
| Color | Red |
| Current Rating | 10mA |
| Diameter | 5.33mm |
| Height | 6.86mm |
| Luminous Intensity | 6mcd |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 5210F1 to view detailed technical specifications.
No datasheet is available for this part.