Indicator, Pnl Mnt, LED, Mnt-Sz 0.192", Snap-Fit, Green, 2.2V, Leads
CML 5210F5 technical specifications.
| Color | Green |
| Diameter | 5.33mm |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Luminous Intensity | 12mcd |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 5210F5 to view detailed technical specifications.
No datasheet is available for this part.