Indicator, Pnl Mnt, LED, Mnt-Sz 0.192", Snap-Fit, Yellow, 2.1V, Leads
CML 5210F7 technical specifications.
| Color | Yellow |
| Diameter | 5.33mm |
| Height | 6.86mm |
| Luminous Intensity | 20mcd |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 5210F7 to view detailed technical specifications.
No datasheet is available for this part.