This 5mm red LED has a luminous intensity of 8mcd and emits at a wavelength of 635nm. It is available in a RoHS compliant package with a height of 6.35mm. The LED is lead free and compliant with RoHS standards. The dimensions of the LED are 5mm in diameter and 14.5mm in length, with a width of 6.35mm.
Sign in to ask questions about the CML 5302H1-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 5302H1-5V technical specifications.
| Color | Red |
| Diameter | 5mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Luminous Intensity | 8mcd |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5302H1-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.