5307 Series, right angle, T-1 3/4 LED assembly. super brite, .240" height
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Diameter | 5.08mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Luminous Intensity | 6.3mcd |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 6.35mm |
| RoHS | Compliant |