CML 5320F1 CBI 3mm 1POS Right Angle 2.0V Red Part of the VCC Family of Products
CML 5320F1 technical specifications.
| Color | Red |
| Diameter | 3mm |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Luminous Intensity | 10mcd |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for CML 5320F1 to view detailed technical specifications.
No datasheet is available for this part.