CML 5320F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
CML 5320F5 technical specifications.
| Color | Green |
| Diameter | 3mm |
| Height | 11.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 16mcd |
| RoHS Compliant | Yes |
| Wavelength | 562nm |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5320F5 to view detailed technical specifications.
No datasheet is available for this part.