Indicator, LED PCB Thru-Hole Bulb T 3/4 Green Green Round Angl 90deg Right Angle
CML 5350T5LC technical specifications.
| Color | Green |
| Diameter | 2mm |
| Height | 6.35mm |
| Length | 6.1mm |
| Luminous Intensity | 1.2mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 565nm |
| Width | 2.29mm |
| RoHS | Compliant |
No datasheet is available for this part.