Indicator, LED PCB Thru-Hole Bulb T 3/4 Yellow Yellow Round 90deg Right Angle
CML 5350T7LC technical specifications.
| Color | Yellow |
| Diameter | 1.65mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| RoHS Compliant | Yes |
| Wavelength | 583nm |
| Width | 2.29mm |
| RoHS | Compliant |
No datasheet is available for this part.