CML 5370T1LC CBI Mini 1POS Vertical 1.8V Red LC Part of the VCC Family of Products
CML 5370T1LC technical specifications.
| Diameter | 1.9mm |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 2.29mm |
| RoHS | Compliant |
No datasheet is available for this part.