This red LED has a diffused lens style and emits light at a wavelength of 650nm. It has a luminous intensity of 10mcd and a viewing angle of 55°. The LED is packaged in bulk and is RoHS compliant.
CML 5680F1;1 technical specifications.
| Color | Red |
| Height | 9.91mm |
| Length | 9.14mm |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Number of Contacts | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 55° |
| Wavelength | 650nm |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.