This green LED has a wavelength of 565nm and a luminous intensity of 1.2mcd. It features a 90° viewing angle and is packaged in a surface-mount device (SMD/SMT) configuration. The LED is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is available on tape and reel for easy assembly.
Checking distributor stock and pricing after the page loads.
CML 6200T5LC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 6.17mm |
| Forward Current | 2mA |
| Lead Free | Lead Free |
| Length | 4.39mm |
| Lens Style | Colored |
| Luminous Intensity | 1.2mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 565nm |
| Width | 4.47mm |
| RoHS | Compliant |
No datasheet is available for this part.