CML 6200T7LC CBI SMT 1POS Right Angle Yellow LC TR Part of the VCC Family of Products
Checking distributor stock and pricing after the page loads.
CML 6200T7LC technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 6.17mm |
| Forward Current | 2mA |
| Lead Free | Contains Lead |
| Length | 4.39mm |
| Lens Style | Diffused |
| Luminous Intensity | 0.5mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 583nm |
| Width | 4.47mm |
| RoHS | Compliant |
No datasheet is available for this part.