The CML 6255T5-5VLC is a green diffused LED with a luminous intensity of 2mcd and a wavelength of 565nm. It measures 4.8mm in height, 5.3mm in length, and 4.6mm in width. This LED is packaged in cut tape form and is not RoHS compliant.
CML 6255T5-5VLC technical specifications.
| Color | Green |
| Height | 4.8mm |
| Length | 5.3mm |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Wavelength | 565nm |
| Width | 4.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.