
CML INNOVATIVE TECHNOLOGIES 673 LAMP, LES, T1.1/2, 6V, 0.36W
CML 673 technical specifications.
| Package/Case | Module |
| Mount | Base |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.