CML 680 technical specifications.
| Lead Length | 35mm |
| MSCP | 0.03MSCP |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for CML 680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
