Surface mountable bi-color LED emitter in a 1206 package, featuring a 100° viewing angle and diffused lens. This component offers two elements, providing red and green light with typical luminous intensities of 6.0mcd (red) and 3.0mcd (green) at a 20mA forward current. It operates with a 30mA forward current, 4V reverse voltage, and a wide temperature range of -30°C to 85°C. Lead-free and RoHS compliant, this LED is supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
CML 7011X1/5 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 560nm |
| Width | 2.5mm |
| RoHS | Compliant |