Sign in to ask questions about the CML 727 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 727 technical specifications.
| Package/Case | Module |
| Mount | Flanges |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 727 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
