CML 7374 technical specifications.
| Package/Case | 125 |
| Current Rating | 40mA |
| Lead Free | Lead Free |
| Lead Length | 6.85mm |
| Lead Pitch | 3.17mm |
| Mount | Base |
| MSCP | 0.24MSCP |
| Operating Supply Voltage | 28V |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 7374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.