CML 7376 technical specifications.
| Package/Case | 125 |
| Current Rating | 65mA |
| Mount | Base |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 7376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.