CML 7382 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Diameter | 5mm |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Lead Length | 6.85mm |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | No |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CML 7382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
