General purpose LED emitter featuring a clear lens and a narrow 7° viewing angle. This component has a 3.1mm diameter and a length of 25.6mm, with a width also measuring 25.6mm. It is RoHS compliant and contains lead.
CML 7511B11 technical specifications.
| Color | Clear |
| Diameter | 3.1mm |
| Lead Free | Contains Lead |
| Length | 25.6mm |
| RoHS Compliant | Yes |
| Viewing Angle | 7° |
| Width | 25.6mm |
| RoHS | Compliant |
No datasheet is available for this part.