Clear LED light pipe, 5.08mm height and 3.56mm width, designed for efficient light transmission. This lead-free component is RoHS compliant, ensuring environmental responsibility in electronic assemblies.
CML 7513D2-L technical specifications.
| Color | Clear |
| Height | 5.08mm |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
No datasheet is available for this part.