CML 755 technical specifications.
| Color | Clear |
| Current Rating | 150mA |
| Diameter | 10.3mm |
| Length | 30.2mm |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for CML 755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.