Single, short, clear LED light pipe for board mounting. Features a 6.35mm diameter and 10.7mm length. This lead-free, RoHS-compliant component is designed for use with specific series, facilitating efficient light transmission.
CML 7611D2-S technical specifications.
| Color | Clear |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 10.7mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.