CML INNOVATIVE TECHNOLOGIES - 7611D2-L - OPTICAL LIGHT PIPE HIGH CONTRAST WIDE VIEWING ANGLE PANEL MOUNT
CML 7611D2L technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 25.9mm |
| RoHS | Compliant |
No datasheet is available for this part.