CML 7632 technical specifications.
| Package/Case | Module |
| Lead Length | 6.85mm |
| MSCP | 0.32MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 7632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.