CML 799 technical specifications.
| Lamp Size | T-1 3/4 |
| Lamp Type | Subminiature Lamp |
| Voltage Rating | 60V |
| Current Rating | 0.02A |
| Lead/Base Style | Midget Groove |
| Filament Type | CC-2F |
| Mean Spherical Candle Power | 0.17MSCP |
| Life Hours | 3000h |
| Maximum Overall Diameter | 0.23in |
| Cage Code | KB858 |
| EU RoHS | Yes |
| HTS Code | 8543707100 |
| Schedule B | 8543707100 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CML 799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.