Sign in to ask questions about the CML CM44-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML CM44-5 technical specifications.
| Package/Case | Module |
| Current Rating | 250mA |
| MSCP | 0.9MSCP |
| Operating Supply Voltage | 6.3V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for CML CM44-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
