Sign in to ask questions about the CML CM47-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML CM47-5 technical specifications.
| Package/Case | Module |
| Current Rating | 150mA |
| MSCP | 0.5MSCP |
| Operating Supply Voltage | 6.3V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for CML CM47-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
