Green LED emitter, 1206 SMD package, featuring a clear diffused lens. Emits light with a wavelength of 570nm and a luminous intensity of 7.5mcd. Offers a viewing angle of 20° and a height of 600µm. Dimensions are 1.6mm length and 1.3mm width. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
CML CMD11-21VGC/TR8 technical specifications.
| Color | Green |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 7.5mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 570nm |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.